text.skipToContent text.skipToNavigation

Manufacturer Part #

LC1258OANP

Pushbutton Switch SPDT Standard Through Hole, Right Angle

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch LC1258OANP - Technical Attributes
Attributes Table
Rated Voltage: 30V
Contact Current-Max: 300mA
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 100MΩ
Termination Style: PC Pin
Operating Temperature: -20°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1600
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$800.00
USD
Quantity
Unit Price
400
$0.52
800
$0.51
1,200+
$0.50
Product Variant Information section