text.skipToContent text.skipToNavigation

Manufacturer Part #

M2B15AA5G30-FC

M2 Series 1 A SPDT Right Angle Mount Process Sealed Miniature Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches M2B15AA5G30-FC - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Switch Operation: On-On
Circuitry: SPDT
Actuator Style: Pushbutton
Termination Style: Right Angle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.41
USD
Quantity
Unit Price
3
$8.47
10
$8.37
20
$8.31
40
$8.26
75+
$8.15
Product Variant Information section