MPI002/TERM/RD in Tray by Bulgin | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MPI002/TERM/RD

24 V 50 mA SPST-NO Anti-Vandal Illuminated Panel Mount Front Pushbutton Switch

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Bulgin MPI002/TERM/RD - Technical Attributes
Attributes Table
Rated Voltage: 24V
Contact Current-Max: 50mA
Switch Operation: Mom
Circuitry: SPST
Insulation Resistance: 10GΩ
Illumination Color: Red
Cap Color: Silver
Actuator Style: Round
Termination Style: Screw
Operating Temperature: -30°C to +70°C
IP Rating: IP66
Contact Plating: Gold
Mounting Method: Panel Mount
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.97
USD
Quantity
Unit Price
1
$29.97
4
$29.53
10
$29.25
25
$28.96
40+
$28.54
Product Variant Information section