Manufacturer Part #
PBM30-EP-A-P1
PBM30 Series Amber 30 mm Extended Head Metal No Guard 1NO/1NC Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNS International | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNS International PBM30-EP-A-P1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNS International PBM30-EP-A-P1 - Technical Attributes
Attributes Table
| Rated Voltage: | 120V |
| Switch Operation: | On-Mom |
| Circuitry: | SPST N.O. / N.C. |
| Illumination Color: | Amber |
| Actuator Style: | Pushbutton |
| Termination Style: | Solder |
| Operating Temperature: | -25°C to +70°C |
| IP Rating: | IP65 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$25.33
3
$24.96
5
$24.79
15
$24.43
25+
$24.12
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount