Manufacturer Part #
PV2F64011
PV2 Series SPST Off-(On) 2 A 48 V Black Anodized Pushbutton Anti-Vandal Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch PV2F64011 - Technical Attributes
Attributes Table
| Rated Voltage: | 48V |
| Contact Current-Max: | 2A |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Cap Color: | Black |
| Actuator Style: | Round |
| Termination Style: | Screw |
| Operating Temperature: | -20°C to +55°C |
| IP Rating: | IP65 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
40
$6.44
80
$6.40
120+
$6.35
Product Variant Information section
Available Packaging
Package Qty:
40 per Bulk
Mounting Method:
Panel Mount