Manufacturer Part #
RP8100B1M1CEBLKBLKRED
SPST-NO 125mA Red -30°C ~ 85°C Illuminated Push Button Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
E-Switch RP8100B1M1CEBLKBLKRED - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Summary of ChangeTo ensure continued supply stability and long-term product sustainability amid ongoing global raw material market fluctuations, we are implementing a refinement to the gold plating specification used in the affected products.Description of ChangeWe will be reducing the thickness of gold plating in our devices to match the industry standard of 6u? minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. This refinement reflects our ongoing commitment to responsible materials management and resilient product design in response to higher gold market pricing.
Description:The clip for the body / housing connection was on the body with the corresponding hole in the housing. Now it is reversed; clip is on inner side of the housing and the corresponding hole is on the body of the part. This change will go into effect with date codes of 2521 and after (June 1, 2025).Reason for change:Improved the structure and retention of the switch. Now the part can have the seal below the panel.There is no change to Form, Fit, or Function of the switch
Part Status:
E-Switch RP8100B1M1CEBLKBLKRED - Technical Attributes
| Rated Voltage (VAC): | 125VAC |
| Rated Voltage: | 50V |
| Contact Current-Max: | 125mA |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Insulation Resistance: | 1GΩ |
| Illumination Color: | Red |
| Cap Color: | Black |
| Actuator Style: | Round Button |
| Termination Style: | Solder Lug |
| Operating Temperature: | -30°C to +85°C |
| IP Rating: | IP67 |
| Contact Plating: | Gold |
| Mounting Method: | Panel Mount |
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Panel Mount