text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-PB10-CBB2QE-4

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech SW-PB10-CBB2QE-4 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 120VAC
Rated Voltage: 38V
Contact Current-Max: 1A
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 1000MΩ
Cap Color: Black
Actuator Style: Round Button
Termination Style: PC Pin
Operating Temperature: -30°C to +85°C
IP Rating: IP68
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$900.72
USD
Quantity
Unit Price
72+
$12.51
Product Variant Information section