text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-PB11-4CSKR-10

IP67 Anti-Vandal Pushbutton Switch, gold over silver plated black button red LED

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Adam Tech SW-PB11-4CSKR-10 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Rated Voltage: 24V
Contact Current-Max: 2A
Switch Operation: Off-On
Circuitry: SPST
Insulation Resistance: 1GΩ
Cap Color: Black
Actuator Style: Round Button
Termination Style: Solder
Operating Temperature: -30°C to +85°C
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.00
USD
Quantity
Unit Price
50
$3.72
100
$3.68
150
$3.66
200
$3.64
250+
$3.59
Product Variant Information section