text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-PB7-01LB42BFRG12VM

Anti-Vandal Pushbutton Switch, 12mm panel cutout, green LED ring 12V LED voltage

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Adam Tech SW-PB7-01LB42BFRG12VM - Technical Attributes
Attributes Table
Rated Voltage: 36V
Contact Current-Max: 2A
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1GΩ
Illumination Color: Green
Cap Color: Silver
Actuator Style: Round
Termination Style: Solder Lug
Operating Temperature: -25°C to +55°C
IP Rating: IP67
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$481.60
USD
Quantity
Unit Price
40+
$12.04
Product Variant Information section