Manufacturer Part #
SW-PB7-06LB22FFRR12V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Std. Mfr. Pkg Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech SW-PB7-06LB22FFRR12V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
Not yet classified.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech SW-PB7-06LB22FFRR12V - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 250VAC |
| Contact Current-Max: | 15A |
| Switch Operation: | On-On |
| Circuitry: | SPDT |
| Insulation Resistance: | 1000MΩ |
| Illumination Color: | Red |
| Cap Color: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | Quick Connect |
| Operating Temperature: | -25°C to +55°C |
| IP Rating: | IP65 |
| Contact Plating: | Silver |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100+
$22.80
Product Variant Information section
Available Packaging
Package Qty:
50 per Std. Mfr. Pkg
Mounting Method:
Panel Mount