Manufacturer Part #
TL2201EEYB
TL 2201Series DPDT Latching Sub Mini Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:700 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
E-Switch TL2201EEYB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL2201EEYB - Technical Attributes
Attributes Table
| Rated Voltage: | 30V |
| Contact Current-Max: | 100mA |
| Switch Operation: | Latching |
| Circuitry: | DPDT |
| Insulation Resistance: | 100MΩ |
| Illumination Color: | No |
| Actuator Style: | Plunger |
| Termination Style: | PC Pin |
| Contact Plating: | Silver |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
700
$0.475
1,400+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
700 per Bulk
Mounting Method:
Through Hole