Manufacturer Part #
TP11LTCQE
TP Series SPST Off-Mom 1 A 120 VAC 28 VDC Panel Mount Tiny Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K TP11LTCQE - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Actuator Style: | Plunger |
| Termination Style: | PC Through Hole |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
200+
$6.61
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Mounting Method:
PCB Mount