Manufacturer Part #
TP12SH8CQE
TP Series Tiny SPDT On-Momentary Right Angle Through Hole Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K TP12SH8CQE - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 20VAC |
| Rated Voltage: | 20V |
| Contact Current-Max: | 1A |
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Insulation Resistance: | 1GΩ |
| Cap Color: | Black |
| Actuator Style: | Plunger |
| Termination Style: | Right Angle / PC Through Hole |
| Operating Temperature: | -30°C to +85°C |
| Contact Plating: | Silver |
| Mounting Method: | Through Hole |
Features & Applications
The TP12SH8CQE is a TP Series Tiny SPDT On-Momentary Right Angle Through Hole Push Button Switch.
Features:
- Subminiature size—capable of switching 1 AMP
- Vertical & right angle terminations
- PC & panel mount models
- Snap-in front panel mounting available
- Epoxy terminal seal-compatible with bottom wash cleaning
- RoHS compliant models available
Applications:
- Telecommunications and networking equipment
- Computers and peripherals
- nstrumentation and controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
200+
$7.09
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole