Manufacturer Part #
ULV4F2311544
ULV4 Series SPST Flat Blue LED Power Symbol IP67 Anti-Vandal Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:35 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch ULV4F2311544 - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 250VAC |
| Contact Current-Max: | 3A |
| Insulation Resistance: | 1000MΩ |
| Actuator Style: | Round Button |
| Termination Style: | Solder Lug |
| Operating Temperature: | -20°C to +55°C |
| IP Rating: | IP67 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
35+
$11.59
Product Variant Information section
Available Packaging
Package Qty:
35 per Tray
Mounting Method:
Panel Mount