text.skipToContent text.skipToNavigation

Manufacturer Part #

VPS-1-Q3PSI-20GIG-5

Pushbutton switch blk w/grn actuator 3P SPST 19.8mm dia Off-On Illum Grn 20A

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
VCC VPS-1-Q3PSI-20GIG-5 - Technical Attributes
Attributes Table
Rated Voltage: 14V
Contact Current-Max: 20A
Switch Operation: Off-On
Circuitry: SPST
Insulation Resistance: 100MΩ
Illumination Color: Green
Cap Color: Green
Actuator Style: Round Button
Termination Style: Quick Connect
Operating Temperature: -25°C to +85°C
IP Rating: IP65
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$598.00
USD
Quantity
Unit Price
200+
$2.99
Product Variant Information section