Manufacturer Part #
WS48M-A12RGB
PBS 19mm SPST 0.1A 48V mom metal wires ill
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2245 | ||||||||||
Product Specification Section
Lumex WS48M-A12RGB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex WS48M-A12RGB - Technical Attributes
Attributes Table
| Rated Voltage: | 12V |
| Contact Current-Max: | 10mA |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Illumination Color: | Red / Green / Blue |
| Cap Color: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | Wire Leads |
| Operating Temperature: | -40°C to +85°C |
| IP Rating: | IP67/IP68 - Dust Tight, Waterproof |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100+
$13.12
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount