text.skipToContent text.skipToNavigation

Référence fabricant

YB16KKW01-5C05-JC

YB Series Short Body SPDT On-On Panel Mount Solder Lug Pushbutton Switch

Modèle ECAD:
Nom du fabricant: NKK Switches
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NKK Switches YB16KKW01-5C05-JC - Caractéristiques techniques
Attributes Table
Contact Current-Max: 3A
Switch Operation: On-On
Circuitry: SPDT
Actuator Style: Square Button
Termination Style: Solder Lug
Méthode de montage : Panel Mount
Fonctionnalités et applications

The YB16 series short body pushbuttons are single pole double throw (SPDT) with On-On circuits. These terminals are epoxy sealed to lock out flux, dust, solvents and other contaminants latchdown for indication of circuit status, plus audible, tactile feedback with soomth responsive operation. For this series matching indicators are also available.

Key Features:

  • Combination bezel-barrier is an intergral part of the switch and prevents accidental actuation
  • Unique thermoplastic elastomer seal inside caps plus rolled sleeve of nitrile butadiene rubber at joining of housing and inner case, all for added protection to interior mechanism
  • Dust and oil tight as well as splashproof panel seal models which are provided with exterior o-ring
  • Distinctive design of snap-action contacts for shock resistance, long life and sensitive actuation
  • High density design to give behind panel of less than one inch

Specifications:

  • Power Level: 3 A @ 125 V AC or 3 A @ 250 V AC or 3 A @ 30 V DC
  • Logic level: 0.4 VA maximum @ 28 V AC/DC maximum
  • Operating Temperature Range: -25°C to +70°C for non illuminated while -25°C to +50°C for illuminated

Learn more about the YB16 series of Toggle Switches

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
50
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 159,00 $
USD
Quantité
Prix unitaire
1
$24.33
3
$24.00
5
$23.85
20
$23.44
30+
$23.18
Product Variant Information section