Manufacturer Part #
1802.2104
1800 Series 15 A 250 V DPST On-Off Quick Connect Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Marquardt | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Marquardt 1802.2104 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Marquardt 1802.2104 - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | DPST |
| Current Rating: | 6A |
| Termination Style: | Snap-In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$2.55
200
$2.53
300+
$2.50
Product Variant Information section
Available Packaging
Package Qty:
100 per Box