Manufacturer Part #
7101J60V3BE2
7000 Series Miniature 5 A SPDT On-None-On Solder Lug Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:36 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K 7101J60V3BE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K 7101J60V3BE2 - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Current Rating: | 5A |
| Termination Style: | V-Bracket |
| Contact Material: | Gold |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
36
$8.88
72+
$8.78
Product Variant Information section
Available Packaging
Package Qty:
36 per Bulk
Mounting Method:
Through Hole