Manufacturer Part #
7103J2V3BE2
7000 Series SPDT On-Off-On 20 V Black Paddle Actuator Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:36 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K 7103J2V3BE2 - Technical Attributes
Attributes Table
| Switch Operation: | On-Off-On |
| Circuitry: | SPDT |
| Current Rating: | 0.4A |
| Termination Style: | V-Bracket |
| Contact Material: | Gold |
| Rated Voltage (VAC): | 20VAC |
| Voltage Rating: | 20V |
| Insulation Resistance: | 1GΩ |
| Contact Plating: | Gold |
| Actuator Style: | Lever |
| Dielectric Withstanding Voltage: | 1000V |
| Operating Temperature: | -30°C to +85°C |
| Dimension: | L 29.36mm x W 9.27mm x H 32.32mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
36
$9.52
72+
$9.41
Product Variant Information section
Available Packaging
Package Qty:
36 per Box
Mounting Method:
Through Hole