
Manufacturer Part #
7301J60V4GE2
7000 Series 3PDT Miniature Rocker Switch
Product Specification Section
C&K 7301J60V4GE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K 7301J60V4GE2 - Technical Attributes
Attributes Table
Switch Operation: | On-None-Off |
Circuitry: | SPST |
Current Rating: | 5A |
Termination Style: | PC Pin |
Contact Material: | Gold Over Silver |
Insulation Resistance: | 10GΩ |
Contact Plating: | Gold |
Actuator Style: | Leaf |
Dielectric Withstanding Voltage: | 1000V |
Operating Temperature: | -30°C to +85°C |
Dimension: | L 19.43mm x W 15.62mm |
Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
36
$19.02
72
$18.89
108+
$18.77
Product Variant Information section
Available Packaging
Package Qty:
36 per Box
Mounting Method:
Snap Fit