text.skipToContent text.skipToNavigation

Manufacturer Part #

7401J1V9SE2

7000 Series Miniature 5 A 4PDT On-None-On V Bracket Through Hole Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7401J1V9SE2 - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: 4PDT
Current Rating: 5A
Termination Style: V-Bracket
Contact Material: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,758.40
USD
Quantity
Unit Price
40+
$21.98
Product Variant Information section