text.skipToContent text.skipToNavigation

Manufacturer Part #

76RSD01ST

76 Series 30 V 0.1 A DPDT Single Recessed Through Hole Rocker Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Date Code:
Product Specification Section
Grayhill 76RSD01ST - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: DPDT
Current Rating: 0.1A
Termination Style: PC Through Hole
Contact Material: Gold Over Copper
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
27
Multiple Of:
27
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.76
USD
Quantity
Unit Price
27
$3.88
54
$3.83
81
$3.81
108
$3.79
135+
$3.73