Manufacturer Part #
DA101J12S215QF
DA Series SPDT On On 16 A 125 V 19.4 x 13 mm Quick Connect Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K DA101J12S215QF - Technical Attributes
Attributes Table
| Switch Operation: | On-On |
| Circuitry: | SPDT |
| Current Rating: | 16A |
| Termination Style: | Quick Connect |
| Contact Material: | Silver |
| Voltage Rating: | 125V |
| Insulation Resistance: | 1000MΩ |
| Actuator Style: | Rocker |
| Dielectric Withstanding Voltage: | 1500V |
| Operating Temperature: | -20°C to +85°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
100
$1.57
200
$1.56
300
$1.55
400
$1.54
500+
$1.52
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount