Manufacturer Part #
DM64J72S205Q6
DM Series 10 A Mini Snap-In DPST On-Off Quick Connect Power Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K DM64J72S205Q6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K DM64J72S205Q6 - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | DPST |
| Current Rating: | 10A |
| Termination Style: | Quick Connect |
| Contact Material: | Silver |
| Rated Voltage (VAC): | 125VAC |
| Insulation Resistance: | 1GΩ |
| Contact Plating: | Silver |
| Actuator Style: | Rocker |
| Dielectric Withstanding Voltage: | 1000V |
| Operating Temperature: | -20°C to +65°C |
| Dimension: | L 20.83mm x W 12.7mm x H 16.79mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$6.56
4
$6.48
15
$6.40
40
$6.34
100+
$6.25
Product Variant Information section
Available Packaging
Package Qty:
250 per Box