text.skipToContent text.skipToNavigation

Manufacturer Part #

E101J1AGE2

E Series 7.5 A Mini Snap-In SPDT On-None-On Right Angle Sealed Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K E101J1AGE2 - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Current Rating: 7.5A
Termination Style: Right Angle / PC Through Hole
Contact Material: Gold Over Silver
Mounting Method: Through Hole
Features & Applications

The E101J1AGE2 is a E Series Sealed Miniature Rocker and Lever Handle Switches.

Features:

  • Sealed against solder and cleaning
  • process contaminants
  • ESD Resistance—all actuator options
  • Rocker, case & bushing UL 94V-0
  • RoHS compliant

Applications:

  • Telecommunications
  • Instrumentation
  • Computers & peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
80
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$650.40
USD
Quantity
Unit Price
40
$8.23
80+
$8.13
Product Variant Information section