text.skipToContent text.skipToNavigation

Manufacturer Part #

E101J1V3BE2

E Series 7.5 A Mini Snap-In SPDT On-None-On V-Bracket Sealed Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K E101J1V3BE2 - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Current Rating: 7.5A
Termination Style: V-Bracket
Contact Material: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
80
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$668.80
USD
Quantity
Unit Price
40
$8.45
80+
$8.36
Product Variant Information section