text.skipToContent text.skipToNavigation

Manufacturer Part #

JWLW21RA2A

JW Series 16 A 125 V DPST On-Off Concave Actuator Panel Mount Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JWLW21RA2A - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 16A
Termination Style: Solder
Rated Voltage (VAC): 125VAC
Actuator Style: Concave
Operating Temperature: -25°C to +85°C
Dimension: L  30.7mm x W  20.5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.71
USD
Quantity
Unit Price
1
$13.71
4
$13.51
10
$13.38
25
$13.25
40+
$13.05
Product Variant Information section