text.skipToContent text.skipToNavigation

Manufacturer Part #

JWS11RCAF

JWS Series Rocker Switch SPST Illuminated, No Barrier, Red Cap, Green LED

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
NKK Switches JWS11RCAF - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 6A
Termination Style: Solder
Rated Voltage (VAC): 125VAC
Insulation Resistance: 500MΩ
Actuation Force: 3.92N
Actuator Style: Concave
Dielectric Withstanding Voltage: 2000V
Operating Temperature: -25°C to +50°C
Dimension: L  21mm x W  15mm x H  28.5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
55
USA:
55
On Order:
0
Factory Stock:Factory Stock:
10
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.81
USD
Quantity
Unit Price
1
$5.81
5
$5.76
20
$5.69
40
$5.65
100+
$5.57
Product Variant Information section