Manufacturer Part #
PRK22J5BBBNN
PR Series 6 A Non Lighted SPST On-Off Panel Mount Black Power Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ZF Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
ZF Electronics PRK22J5BBBNN - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
ZF Electronics PRK22J5BBBNN - Technical Attributes
| Switch Operation: | On-Off |
| Circuitry: | SPST |
| Current Rating: | 6A |
| Termination Style: | Solder Lug |
| Contact Material: | Silver |
| Rated Voltage (VAC): | 125VAC |
| Insulation Resistance: | 100MΩ |
| Contact Plating: | Silver |
| Actuator Style: | Flat Blue Button |
| Dielectric Withstanding Voltage: | 1000V |
| Operating Temperature: | -20°C to +65°C |
| Dimension: | L 15mm x W 10mm x H 11.75mm |
| Mounting Method: | Panel Mount |
Features & Applications
Cherry is a global leader in the design, development and manufacture of Snap Action Switches, Rocker Switches, Keyboards and Sensors. Taking pride in the company’s vigorous innovation policy and superior customer service guidelines, product performance meets the highest standards for quality, reliability and durability. Utilizing the latest design automation tools and in-house prototyping systems, Cherry offers the rapid designs and working prototypes for your application.
The PR Series of Panel-Mount Power Rocker Switches is offered with a 6 amp current rating with a single throw and double throw version. This economical rocker switch is available in a wide variety of colors and actuator markings.
Typical applications for the PR Series include:
- Medical and Dental Equipment
- Small Appliances
- Vending Machines
- Power Supplies
- Surge Protectors
The PRK22J5BBBNN is rated at 6 amps with single pole, single throw (SPST) switch operation and On-Off function. This is a non-lighted switch with black housing and actuator and with no markings on the flat rocker. Termination is straight 3.71 mm (0.146”) quick connect.
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Panel Mount