text.skipToContent text.skipToNavigation

Manufacturer Part #

R5GBLKBLKHF0

R5 Series DPDT On-Off-On Faston Black Concave Non Illuminated Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch R5GBLKBLKHF0 - Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: DPDT
Current Rating: 15A
Termination Style: Quick Connect
Rated Voltage (VAC): 125VAC
Insulation Resistance: 1000MΩ
Actuator Style: Concave
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -20°C to +55°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
150
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$264.00
USD
Quantity
Unit Price
75
$1.78
150
$1.76
225
$1.75
375+
$1.72
Product Variant Information section