Manufacturer Part #
R6BBLKBLKFF
R6 Series SPST On-Off Faston Black Concave Slim line Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch R6BBLKBLKFF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch R6BBLKBLKFF - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Current Rating: | 10A |
| Termination Style: | Quick Connect |
| Rated Voltage (VAC): | 125VAC |
| Insulation Resistance: | 1000MΩ |
| Contact Plating: | Silver |
| Actuator Style: | Concave |
| Dielectric Withstanding Voltage: | 1500V |
| Operating Temperature: | -20°C to +65°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
300+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
300 per Bulk
Mounting Method:
Panel Mount