text.skipToContent text.skipToNavigation

Manufacturer Part #

SW3001A

SW Series 15 A SPST On-None-Off Medium Capacity Solder Lug Rocker

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches SW3001A - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Current Rating: 15A
Termination Style: Solder Lug
Contact Material: Silver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
434
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.00
USD
Quantity
Unit Price
1
$4.65
10
$4.56
25
$4.48
50
$4.43
125+
$4.31
Product Variant Information section