text.skipToContent text.skipToNavigation

Manufacturer Part #

SW3006A

SW Series 20 A DPDT On-None-On Medium Capcacity Solder Lug Rocker

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches SW3006A - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Current Rating: 20A
Termination Style: Solder Lug
Contact Material: Silver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,820
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.25
USD
Quantity
Unit Price
1
$8.84
4
$8.72
15
$8.61
30
$8.55
75+
$8.42
Product Variant Information section