text.skipToContent text.skipToNavigation

Manufacturer Part #

44HS30-03-1-03N

Rotary Switch, 125°C, shaft/panel seal, 30°, 3 deck, 1 pole/deck, 3pos/pole

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 44HS30-03-1-03N - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: Varied
No of Positions: 3
Contact Style: Non-Shorting
Termination Style: Solder Lug
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$814.90
USD
Quantity
Unit Price
1
$85.57
2
$84.51
3
$83.89
5
$83.12
10+
$81.49
Product Variant Information section