Manufacturer Part #
44M30-03-1-02N
44 Series Military 3 Deck SP 2 Position Panel Mount Solder Lug Rotary Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Grayhill 44M30-03-1-02N - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
Grayhill 44M30-03-1-02N - Technical Attributes
| Indexing: | 30° |
| Circuitry: | SP |
| No of Positions: | 2 |
| Contact Style: | Non-Shorting |
Features & Applications
The 44 Series Multi-Deck Rotary Switch boast numerous options; the standard version is available as solder lug (A), PC mount terminals (P), adjustable stock (D), Shaft/panel sealed (S) and UL recognized (U). The Military version is available as military 85°C qualified (M), military 125°C qualified (H), grounded shaft (B) and low level rating (G). Options can be combined to further specify requirements.
The 44M30-03-1-02N is a military qualified 85°C 3 deck 1 pole 2 position non-shorting 30° angle of throw Multi-Deck Rotary Switch.Available Packaging
Package Qty:
1 per Bulk