text.skipToContent text.skipToNavigation

Manufacturer Part #

44M30-03-1-03N

44 Series SP3T 1" Diameter 1A 3 Positions Multi Deck Military SR04 Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 44M30-03-1-03N - Technical Attributes
Attributes Table
Indexing: 30°
No of Positions: 3
Contact Style: Non-Shorting
Termination Style: PCB
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$697.90
USD
Quantity
Unit Price
1
$73.28
2
$72.37
3
$71.85
5
$71.19
10+
$69.79
Product Variant Information section