text.skipToContent text.skipToNavigation

Manufacturer Part #

51A22-01-1-16S

51 Series 16 Position 1/8 " Shaft Single Deck PC Mount Rotary Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 51A22-01-1-16S - Technical Attributes
Attributes Table
Indexing: 22.5°
Circuitry: SP
No of Positions: 16
Contact Style: Shorting
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$641.75
USD
Quantity
Unit Price
1
$26.95
3
$26.56
5
$26.38
15
$26.00
25+
$25.67
Product Variant Information section