Manufacturer Part #
51D30-01-1-AJN
Switch Rotary SP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bulk |
||||||||||
| Date Code: | |||||||||||
Grayhill 51D30-01-1-AJN - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Contact Description of Change:Grayhill is changing the non-shorting contact material from silver cadmium-oxide to silver tinoxide.Reason for Change:The RoHS exemption for cadmium and its compounds in electrical contacts is set to expire in July 2024.material change for non-shorting switches to maintain RoHS compliance.
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
Available Packaging
Package Qty:
25 per Bulk