Manufacturer Part #
75AP36-01-1-07N
75 Series Standard 1 Deck SP 7 Position Through Hole Rotary Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Grayhill 75AP36-01-1-07N - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
SUBJECT: Contact material change for non-shorting switches to maintain RoHS complianceThis Product Advisory Notice is to alert you that there is a coming material change to all non-shorting versions of 75 series rotary switches. Our records show your company has purchased one or more of the affected part numbers in the past. Please forward this notification to the appropriate person(s) in your organization.Description of ChangeGrayhill is changing the non-shorting contact material from silver cadmium-oxide to silver tin-oxide.Reason for changeThe RoHS exemption for cadmium and its compounds in electrical contacts is set to expire in July 2024.Effective DateThe material change will be implemented before July 21, 2024.
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
Grayhill 75AP36-01-1-07N - Technical Attributes
| Indexing: | 36° |
| Circuitry: | SP |
| No of Positions: | 7 |
Available Packaging
Package Qty:
1 per Box