Manufacturer Part #
CRD16CM0SB
CRD Series PC SMT Termination 10 mm DIP Coded Rotary Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:45 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K CRD16CM0SB - Technical Attributes
Attributes Table
| Circuitry: | Hexadecimal |
| No of Positions: | 16 |
| Termination Style: | PCB |
| Contact Material: | Gold |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4
$6.24
15
$6.16
25
$6.13
50
$6.10
100+
$6.02
Product Variant Information section
Available Packaging
Package Qty:
45 per Tube
Mounting Method:
Surface Mount