HLS-1A-04C in Bulk by SUNS International | Rotary Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HLS-1A-04C

HLS Series SPDT 1/2NPT Maintained Heavy Duty Limit Switch

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International HLS-1A-04C - Technical Attributes
Attributes Table
Circuitry: SPDT
Termination Style: Screw
Switch Operation: On-Off
Current Rating: 10A
Rated Voltage (VAC): 600VAC
Actuator Style: Round Plunger
Dielectric Withstanding Voltage: 2200V
Operating Temperature: -30°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$514.30
USD
Quantity
Unit Price
1
$108.01
2
$106.43
3
$105.52
4
$104.88
5+
$102.86
Product Variant Information section