Manufacturer Part #
HLS-1A-04N
HLS Series SPDT 1/2NPT Low Torque Heavy Duty Limit Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNS International | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNS International HLS-1A-04N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNS International HLS-1A-04N - Technical Attributes
Attributes Table
| Circuitry: | SPDT |
| Contact Style: | Non-Shorting |
| Termination Style: | Screw |
| Switch Operation: | On-Off-On |
| Current Rating: | 10A |
| Rated Voltage (VAC): | 600VAC |
| Actuator Style: | Round Plunger |
| Dielectric Withstanding Voltage: | 2200V |
| Operating Temperature: | -30°C to +85°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$108.01
2
$106.43
3
$105.52
4
$104.88
5+
$102.86
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount