Manufacturer Part #
MRX108-A
MR Series 2 A SP8T 2-8 Position PCB Through Hole Rotary Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches MRX108-A - Technical Attributes
Attributes Table
| Indexing: | 45° |
| Circuitry: | SP8T |
| No of Positions: | 2/8 |
| Contact Style: | Non-Shorting |
| Termination Style: | Panel |
| Contact Material: | Silver Over Copper |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2
$18.54
4
$18.40
10
$18.21
25
$18.02
40+
$17.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Panel Mount