text.skipToContent text.skipToNavigation

Manufacturer Part #

MRX204-A

MR Series 2 A DP4T 2-4 Position PCB Through Hole Rotary Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches MRX204-A - Technical Attributes
Attributes Table
Indexing: 45°
Circuitry: DP4T
No of Positions: 4
Contact Style: Non-Shorting
Termination Style: PC Pin
Contact Material: Silver Over Copper
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,643
Factory Lead Time:
26 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.26
USD
Quantity
Unit Price
2
$20.63
4
$20.45
10
$20.22
20
$20.05
30+
$19.82
Product Variant Information section