text.skipToContent text.skipToNavigation

Manufacturer Part #

R20307RR03Q

R Series Rota-Slide 1 Deck DP 3 Position Solder Lug Rotary Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K R20307RR03Q - Technical Attributes
Attributes Table
Indexing: Other
Circuitry: DP
No of Positions: 3
Termination Style: Solder Lug
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
60
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.00
USD
Quantity
Unit Price
20
$4.18
40
$4.13
60
$4.10
80
$4.08
100+
$4.01
Product Variant Information section