Manufacturer Part #
1101M2S4ABE2
1000 Series Mini SPDT On-None-On Right Angle Through Hole Slide Switch Box
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
C&K 1101M2S4ABE2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
C&K 1101M2S4ABE2 - Technical Attributes
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Contact Current-Max: | 6A |
| Contact Material: | Gold |
| Termination Style: | Right Angle / PC Through Hole |
| Mounting Method: | Through Hole |
Features & Applications
The 1000 series from C&K is a perfect slide switch solution for test and measurement equipment, telecommunications and computer and peripherals applications.
With more than 50 years experience, C&K is synonymous with quality and reliability, two qualities that come as standard with the 1000 Series of slide switches.
All models of the 1000 series have epoxy terminal seal and are compatible with the bottom wash PCB cleaning methods. The 1000 series offers Single Pole Double Throw (SPDT) and Double Pole Double Throw (DPDT) operation solutions with multiple mounting and termination options. With a variety of actuator sizes and colors the 1000 series can be customized to your application.
The 1101M2S4ABE2 offers a Single Pole Double Throw (SPDT) switch operation providing an On-None-On function with a black 0.285 inch high actuator. Termination is right angle PC through hole with gold contact material.Available Packaging
Package Qty:
80 per Box
Mounting Method:
Through Hole