Manufacturer Part #
1825256-6
3 Position SP3T Side Actuator Through Hole Vertical Mount Slide Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:450 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1825256-6 - Technical Attributes
Attributes Table
| Switch Operation: | On-On-On |
| Circuitry: | SP3T |
| Contact Current-Max: | 0.4A |
| Contact Material: | Gold |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
450+
$3.21
Product Variant Information section
Available Packaging
Package Qty:
450 per Tray
Mounting Method:
Through Hole