Manufacturer Part #
1825258-2
2 Position SPDT Side Actuator Through Hole Vertical Mount Slide Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:900 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1825258-2 - Technical Attributes
Attributes Table
| Switch Operation: | On-On |
| Circuitry: | SPDT |
| Contact Current-Max: | 0.4A |
| Contact Material: | Gold |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
900+
$2.46
Product Variant Information section
Available Packaging
Package Qty:
900 per Box
Mounting Method:
Through Hole