text.skipToContent text.skipToNavigation

Manufacturer Part #

500SSP1S1M6QEA

500 Series SPDT On-None-On Vertical Right Angle Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2435
Product Specification Section
E-Switch 500SSP1S1M6QEA - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Current-Max: 5A
Contact Material: Silver Over Copper
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The 500 series slide switches are PC Board mountable or panel mountable. They come in single or double pole options and have multiple actuator height options.

Features:

  • Single & double pole options
  • Multiple actuator height options
  • Panel & PC board mountable

Applications:

  • Computer servers/peripherals
  • Consumer electronics
  • Instrumentation
  • Test & measurement
Pricing Section
Global Stock:
1,134
USA:
1,134
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
162
Multiple Of:
162
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.12
USD
Quantity
Unit Price
162
$1.76
324+
$1.73